ECS-400-8-36CKM, Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 5-7 недель
170 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 170 000 руб.
Альтернативные предложения1
Описание
ECX-2236 Compact SMD Crystals
ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.
ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 40 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 10 PPM |
Frequency: | 40 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ECX-2236 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 10 PPM |
Type: | Compact SMD Crystal |
Техническая документация
Datasheet
pdf, 441 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.