74LVC16245ADGV-Q1J

74LVC16245ADGV-Q1J
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7-9 недель
390 руб.
от 10 шт.320 руб.
от 25 шт.302 руб.
от 100 шт.232.74 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8007543361
Бренд: Nexperia B.V.

Описание

74LVC(H)16245A-Q100 16-bit Transceivers Nexperia 74LVC(H)16245A-Q100 16-Bit Transceivers feature non-inverting 3-state bus-compatible outputs in both send and receive directions. These devices feature two Output Enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 2500
High Level Output Current: -24 mA
Logic Family: LVC
Low Level Output Current: 24 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Circuits: 2
Number of Input Lines: 16 Input
Output Type: 3-State
Package/Case: TSSOP-48
Part # Aliases: 935690792118
Pd - Power Dissipation: 500 mW
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Bus Transceivers
Propagation Delay Time: 6 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.