CTX10-4P-R

CTX10-4P-R
Изображения служат только для ознакомления,
см. техническую документацию
3405 шт., срок 6-8 недель
950 руб.
от 10 шт.730 руб.
от 25 шт.640 руб.
от 50 шт.531.37 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8007544109
Бренд: Eaton

Описание

Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Iron Powder
Factory Pack Quantity: 600
Inductance - Parallel: 9.88 uH
Inductance - Series: 39.53 uH
Manufacturer: Eaton
Maximum DC Current: 2.5 A
Maximum DC Resistance: 47 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Вес, г 3

Техническая документация

Datasheet
pdf, 735 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.