BU97601FV-ME2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
249 шт., срок 7-9 недель
680 руб.
от 10 шт. —
560 руб.
от 25 шт. —
510 руб.
от 100 шт. —
420.61 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Альтернативные предложения1
Описание
TN/STN LCD Drivers
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | Serial, 3-Wire |
Manufacturer: | ROHM Semiconductor |
Maximum Clock Frequency: | 1000 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Segments: | 116 Segment |
Operating Supply Voltage: | 2.7 V to 6 V |
Package / Case: | SSOP-40 |
Part # Aliases: | BU97601FV-M |
Pd - Power Dissipation: | 0.7 W |
Product Category: | LCD Drivers |
Product Type: | LCD Drivers |
Product: | LCD Segment Drivers |
Qualification: | AEC-Q100 |
Series: | 155 |
Subcategory: | Driver ICs |
Supply Current - Max: | 6 V |
IC Case / Package | SSOP-B |
Interfaces | 3 Wire, Serial |
Количество Выводов | 40вывод(-ов) |
Количество Сегментов | 116 |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Привода | SSOP-B |
Тип Интерфейса | 3-проводной, Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Datasheet
pdf, 4699 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.