RV-3129-C3-32.768KHZ- OPTION-B-TA-QC

RV-3129-C3-32.768KHZ- OPTION-B-TA-QC
Изображения служат только для ознакомления,
см. техническую документацию
9579 шт., срок 6-8 недель
1 170 руб.
от 10 шт.930 руб.
от 25 шт.851 руб.
от 100 шт.689.46 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8007544576
Артикул: RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
Бренд: Micro Crystal

Описание

Real Time Clock (RTC) Modules

Micro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Micro Crystal
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Micro Crystal
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 3.7 mm x 2.5 mm
Part # Aliases: 203634-MG01
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 8 B
Series: RV-3129
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.3 V
Time Format: HH:MM:SS
Type: Real-Time Clock Module with I2C-Bus

Техническая документация

Datasheet
pdf, 558 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.