BD63715AEFV-E2

BD63715AEFV-E2
Изображения служат только для ознакомления,
см. техническую документацию
12409 шт., срок 7-9 недель
660 руб.
от 10 шт.540 руб.
от 25 шт.491 руб.
от 100 шт.405.14 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения2
Номенклатурный номер: 8007544881
Бренд: Rohm

Описание

Stepper Motor Drivers ROHM Semiconductor Stepper Motor Drivers offer a wide selection of products. These Stepper motor drives are with the performance features required for various applications including printers and copiers, PPC scanners, security cameras, robotics, sewing machines, factory automation, and other applications requiring precision motor control.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 2500
Load Voltage Rating: 19 V to 28 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 19 V to 28 V
Output Current: 1.2 A
Package / Case: HTSSOP-B-28
Part # Aliases: BD63715AEFV
Pd - Power Dissipation: 4.7 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.