MXHV9910BTR, LED Lighting Drivers Off-Line High Bright LED Driver

MXHV9910BTR, LED Lighting Drivers Off-Line High Bright LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.580 руб.
от 100 шт.438 руб.
от 250 шт.409.13 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8005362879
Артикул: MXHV9910BTR
Бренд: Ixys Corporation

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: IXYS Integrated Circuits
Factory Pack Quantity: 2000
Features: PWM Dimming
For Use With: High Brightness LEDs
Input Voltage, Max: 450 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 450 V
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 64 kHz
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 2.5 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 600 uA
Topology: Buck
Type: Off-Line LED Driver
Вес, г 0.54

Техническая документация

Datasheet
pdf, 383 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем