TC7MBL3125CFK(EL)

TC7MBL3125CFK(EL)
Изображения служат только для ознакомления,
см. техническую документацию
7366 шт., срок 6-8 недель
260 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8007550394
Бренд: Toshiba

Описание

TC7MB Low Capacitance Bus Switches

Toshiba TC7MB Low Capacitance Bus Switches deliver the capacity for faster transmission speeds because of a reduction in switch terminal capacitance. The low on-resistance of these switches allows connections to be made with minimal propagation delay time. All inputs are equipped with protection circuits against static discharge. Typical applications for the Toshiba TC7MB Low Capacitance Bus Switches include notebook PCs, mobile phones, car entertainment systems, and industrial equipment.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Off Time - Max: 6 ns
On Resistance - Max: 23 Ohms
On Time - Max: 6 ns
Operating Supply Voltage: 1.65 V to 3.6 V
Package / Case: VSSOP-14
Pd - Power Dissipation: 180 mW
Product Category: Digital Bus Switch ICs
Product Type: Digital Bus Switch ICs
Series: TC7MBL3125CFK
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.