TPS7A0230PDBVR

TPS7A0230PDBVR
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 25 шт.358 руб.
от 100 шт.284.18 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8007551874
Бренд: Texas Instruments

Описание

TPS7A02 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A02 Low-Dropout (LDO) Linear Regulator is an ultra-small, ultra-low quiescent current LDO regulator that can source 200mA with excellent transient performance. The TPS7A02, with an ultra-low I Q of 25nA, is designed specifically for applications where a very-low quiescent current is a critical parameter. This device maintains low I Q consumption even in dropout mode to further increase the battery life. When in shutdown or disabled mode, the device consumes ultra-low, 3nA I Q that helps increase the shelf life of the battery. The TPS7A02 has an output range of 0.8V to 5.0V available in 50mV steps to support the lower core voltages of modern microcontrollers (MCUs).

Технические параметры

Brand: Texas Instruments
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 25 nA
Series: TPS7A02
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Voltage Regulators