TK20V60W5,LVQ

TK20V60W5,LVQ
Изображения служат только для ознакомления,
см. техническую документацию
4812 шт., срок 7-9 недель
940 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения2
Номенклатурный номер: 8007555145
Бренд: Toshiba

Описание

DTMOSIV Series MOSFETs Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 6 ns
Id - Continuous Drain Current: 20 A
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DFN8x8-5
Pd - Power Dissipation: 156 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 55 nC
Rds On - Drain-Source Resistance: 156 mOhms
Rise Time: 45 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 90 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.