EDZVFHT2R36B

7915 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.76 руб.
от 100 шт.34 руб.
от 500 шт.27.19 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8007556597
Бренд: Rohm

Описание

Automotive Zener Diodes ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Технические параметры

Brand: ROHM Semiconductor
Configuration: Single
Factory Pack Quantity: 8000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-523-2
Part # Aliases: EDZVFH36B
Pd - Power Dissipation: 150 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 2 mA
Voltage Tolerance: 2%
Vz - Zener Voltage: 36 V
Zener Current: 100 nA
Zz - Zener Impedance: 300 Ohms

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.