TC78H660FNG,EL

TC78H660FNG,EL
Изображения служат только для ознакомления,
см. техническую документацию
9263 шт., срок 6-8 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения2
Номенклатурный номер: 8007556778
Бренд: Toshiba

Описание

TC78H6 Brushed Motor Driver ICs Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 4000
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Frequency: 400 kHz
Operating Supply Current: 3.3 mA
Operating Supply Voltage: 2.5 V to 16 V
Output Current: 2 A
Package/Case: TSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 631 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.