NTB0102GF,115

NTB0102GF,115
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 5000 шт.60 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8007561116
Бренд: NXP Semiconductor

Описание

NTB010x Translating Transceivers

NXP NTB010x Translating Transceivers are 1- or 2-bit, dual supply, auto direction sensing transceivers that allow for bidirectional voltage level translation. The NTB010x features two 1-bit input/output ports (A and B), one output-enable (OE) port, and two supply pins (V CC(A) and VCC(B) ). V CC(A) has a 1.2-3.6V range, and V CC(B) has a 1.65-5.5V range. This feature makes the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). An I OFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTB010x is powered down..

Технические параметры

Brand: NXP Semiconductors
Data Rate: 80 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Type: Logic
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.5 uA
Output Type: Logic
Package / Case: XSON-8
Part # Aliases: 935293477115
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 7 ns, 6.8 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Type: Dual Supply Translating Transceiver

Техническая документация

Datasheet
pdf, 353 КБ