PCJ0J331MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7289 шт., срок 7-9 недель
540 руб.
от 10 шт. —
380 руб.
от 50 шт. —
318 руб.
от 100 шт. —
260.39 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
PCJ Electrolytic Capacitors
Nichicon PCJ Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours at +105°C. These chip-type conductive polymer aluminum solid electrolytic capacitors feature a capacitance range from 33µF to 2700µF (higher than the CF series), voltage range from 2.5V to 16V, and operating temperature range from -55°C to +105°C. These SMD-type capacitors are compliant to RoHS directive 2002/95/EC.
Nichicon PCJ Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours at +105°C. These chip-type conductive polymer aluminum solid electrolytic capacitors feature a capacitance range from 33µF to 2700µF (higher than the CF series), voltage range from 2.5V to 16V, and operating temperature range from -55°C to +105°C. These SMD-type capacitors are compliant to RoHS directive 2002/95/EC.
Технические параметры
Brand: | Nichicon |
Capacitance: | 330 uF |
Diameter: | 8 mm |
ESR: | 14 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
REACH - SVHC: | Details |
Ripple Current: | 3.95 A |
Series: | PCJ |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 6.3 VDC |
Техническая документация
Datasheet
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.