BSC430N25NSFDATMA1

BSC430N25NSFDATMA1
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 180 руб.
от 100 шт.859 руб.
от 500 шт.710.33 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8007568906

Описание

OptiMOS™ 3 N-channel MOSFETs Infineon Technologies OptiMOS™ 3 N-channel MOSFETs feature low on-state resistance in a SuperSO8 leadless package. OptiMOS 3 MOSFETs increase power density up to 50 percent in industrial, consumer and telecommunications applications. OptiMOS™ 3 is available in 40V, 60V and 80V N-channel MOSFETs in SuperSO8 and Shrink SuperSO8 (S3O8) packages. Compared to standard Transistor Outline (TO) packages, the SuperSO8 increase power density by as much as 50 percent.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 5000
Fall Time: 10 ns
Forward Transconductance - Min: 37 S
Id - Continuous Drain Current: 36 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TSON-8
Part # Aliases: BSC430N25NSFD SP001795116
Pd - Power Dissipation: 214 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 42 nC
Rds On - Drain-Source Resistance: 43 mOhms
Rise Time: 6 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 8 ns
Vds - Drain-Source Breakdown Voltage: 250 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 888 КБ