LP2951-03YM-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 25 шт. —
280 руб.
от 100 шт. —
235 руб.
от 2500 шт. —
204.64 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
Технические параметры
Brand: | Microchip Technology |
Dropout Voltage - Max: | 600 mV |
Dropout Voltage: | 380 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.04% |
Load Regulation: | 0.1% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Part # Aliases: | LP2951-03YM TR |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 75 uA |
Reference Voltage: | 1.235 V |
Series: | LP2951 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 1% |
Accuracy (%) | ±1 |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 160°C/W |
Line Regulation | 0.2% |
Load Regulation | 0.2% |
Maximum Dropout Voltage @ Current (V) | 0.08@100uA|0.45@100mA |
Maximum Input Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | Unknown |
Reference Voltage (V) | 1.26 |
Special Features | Current Limit|Shutdown|Thermal Protection |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 8 |