CTX300-4A-R, Coupled Inductors 300uH 0.76A 0.787ohms

CTX300-4A-R, Coupled Inductors 300uH 0.76A 0.787ohms
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
2 090 руб.
от 10 шт.1 610 руб.
от 25 шт.1 430 руб.
от 100 шт.1 169.38 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005203925
Артикул: CTX300-4A-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Amorphous Metal
Factory Pack Quantity: 600
Inductance - Parallel: 302.8 uH
Inductance - Series: 1.211 mH
Manufacturer: Eaton
Maximum DC Current: 760 mA
Maximum DC Resistance: 787 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Вес, г 3

Техническая документация

Datasheet
pdf, 735 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.