74LVCH16373ADGV-QJ

74LVCH16373ADGV-QJ
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 7-9 недель
390 руб.
от 10 шт.320 руб.
от 25 шт.302 руб.
от 100 шт.232.74 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8007572321
Бренд: Nexperia B.V.

Описание

74LVC(H)16373A-Q100 D-Type Transparent Latches

Nexperia 74LVC(H)16373A-Q100 D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A-Q100 only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

Технические параметры

Brand: Nexperia
Elements per Chip: 2 Element
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -24 mA
Logic Family: LVCH
Logic Type: CMOS, TTL
Low Level Output Current: 24 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Circuits: 2 Circuit
Number of Input Lines: 16 Input
Number of Output Lines: 16 Output
Package / Case: TVSOP-48
Part # Aliases: 935690799118
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 6 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.