CG2164X3-C2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
300 руб.
от 25 шт. —
285 руб.
от 100 шт. —
219.56 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Номенклатурный номер: 8007572902
Бренд: California Eastern Labs
Описание
CG2164X3 RF Switch IC
CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm 2, 6-pin TSON package, and features low insertion loss and high isolation.
CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm 2, 6-pin TSON package, and features low insertion loss and high isolation.
Технические параметры
Brand: | CEL |
Development Kit: | CG2164X3-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
High Control Voltage: | 1.8 V to 5 V |
Insertion Loss: | 0.6 dB |
Manufacturer: | CEL |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Dual |
Off Isolation - Typ: | 18 dB |
Package / Case: | TSON-6 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | CG2164X3 |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | DPDT |
Technology: | GaAs |
Техническая документация
Datasheet
pdf, 735 КБ