MGJ1D051905MPC-R7

MGJ1D051905MPC-R7
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 7-9 недель
1 950 руб.
от 5 шт.1 880 руб.
от 10 шт.1 810 руб.
от 25 шт.1 785.06 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8007573255

Описание

MGJ1 Isolated 5.2kVDC 1W DC/DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kV DC 1W DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction give the MGJ1 series a long service life and reinforced insulation (UL 60950 recognized) and are ANSI/AAMI ES60601-1 recognized.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 80
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 5.7 kV
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 42 mA
Output Current-Channel 2: 42 mA
Output Power: 1 W
Output Voltage-Channel 1: 19 V
Output Voltage-Channel 2: -5 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ1
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.