APS12626LLHALX-AAP

APS12626LLHALX-AAP
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.280 руб.
от 25 шт.221 руб.
от 100 шт.190.18 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8007579196

Описание

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 11 G to 41 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.8 V to 5.5 V
Package / Case: CLH-5
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -41 G to-11 G
Series: APS12625-APS12626
Subcategory: Sensors
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 3019 КБ