LTF4022T-150M-D

LTF4022T-150M-D
Изображения служат только для ознакомления,
см. техническую документацию
407 шт., срок 7-9 недель
480 руб.
от 10 шт.370 руб.
от 25 шт.324 руб.
от 50 шт.303.64 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8007579297
Бренд: TDK (TDK-Lambda)

Описание

Power Inductors EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 15 uH
Manufacturer: TDK
Maximum DC Current: 760 mA
Maximum DC Resistance: 260 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5.5 mm x 4 mm x 2.2 mm
Part # Aliases: LTF4022T-150M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.