RDS-16S-1055-SMT-TR

RDS-16S-1055-SMT-TR
Изображения служат только для ознакомления,
см. техническую документацию
1430 шт., срок 6-8 недель
800 руб.
от 10 шт.690 руб.
от 25 шт.604 руб.
от 100 шт.474.23 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8007580981
Бренд: CUI Inc

Описание

DIP Switches
CUI Devices DIP Switches offer piano, rotary, and slide actuator types with 24V DC to 50V DC rated voltage range, 400mA maximum current, and operating temperatures from -60 to +125°C. These series feature a through hole or surface mount design, raised or flat actuator levels, and long, short, or right-angle pins. CUI Devices DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16, while meeting the UL94V-0 flammability rating and RoHS compliance.

Технические параметры

Actuator Style: Arrow
Actuator: Flatted
Brand: CUI Devices
Current Rating: 25 mA
Factory Pack Quantity: Factory Pack Quantity: 450
Illuminated: Non-Illuminated
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Positions: 16 Position
Packaging: Reel
Product Category: Coded Rotary Switches
Product Type: Rotary Switches
Series: RDS-1055
Subcategory: Switches
Termination Style: SMD/SMT
Voltage Rating DC: 24 VDC

Техническая документация

Datasheet
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.