HV733ATTE206J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10210 шт., срок 7-9 недель
240 руб.
от 10 шт. —
140 руб.
от 50 шт. —
90 руб.
от 100 шт. —
78.34 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
HV73 Flat Chip Resistors
KOA Speer HV73 Flat Chip Resistors offer high voltage and a superior maximum working voltage to the RK73 series. KOA Speer HV73 Flat Chip Resistors are available in two case sizes, 1206 and 2010, and a have resistance tolerance of ±1% to ±5%. KOA Speer HV73 Flat Chip Resistors operate in the -55°C to +155°C temperature range.
KOA Speer HV73 Flat Chip Resistors offer high voltage and a superior maximum working voltage to the RK73 series. KOA Speer HV73 Flat Chip Resistors are available in two case sizes, 1206 and 2010, and a have resistance tolerance of ±1% to ±5%. KOA Speer HV73 Flat Chip Resistors operate in the -55°C to +155°C temperature range.
Технические параметры
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | HV73 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Voltage Resistor |
Техническая документация
Datasheet
pdf, 470 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.