PCV1D181MCL2GS

PCV1D181MCL2GS
Изображения служат только для ознакомления,
см. техническую документацию
463 шт., срок 7-9 недель
980 руб.
от 10 шт.690 руб.
от 50 шт.595 руб.
от 100 шт.460.85 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8007587817
Бренд: Nichicon Corp.

Описание

CV Conductive Electrolytic Capacitors Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260 C peak correspondence.

Технические параметры

Brand: Nichicon
Capacitance: 180 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
ESR: 25 mOhms
Factory Pack Quantity: 500
Leakage Current: 720 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 3.1 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 20 VDC

Техническая документация

Datasheet
pdf, 691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.