HV73V2BTTD476J

HV73V2BTTD476J
Изображения служат только для ознакомления,
см. техническую документацию
9597 шт., срок 7-9 недель
220 руб.
от 10 шт.120 руб.
от 50 шт.71 руб.
от 100 шт.60.29 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007588828

Описание

HV73V Thick Film Chip Resistors
KOA Speer HV73V Thick Film Chip Resistors are designed for high-voltage automotive applications and are AEC-Q200-qualified. Special inner material makes the part suitable for high voltages with improved temperature cycling stability compared to standard resistors. In addition, a special coating ensures that higher voltages can be applied at operating temperatures up to +155°C. The series has a resistance range of 10kΩ to 51MΩ and are available in case sizes, 0603, 0805, and 1206. KOAs HV73V series achieves maximum working voltages 2.5 times higher than general-purpose type chip resistors.

Технические параметры

Application: High Voltage
Brand: KOA Speer
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: HV73V
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 433 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.