LT1054CDWR

LT1054CDWR
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.760 руб.
от 25 шт.669 руб.
от 100 шт.541.85 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8007590547
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Inverting, Step Up
Input Voltage, Max: 15 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 100 mA
Output Voltage: -5 V
Package / Case: SOIC-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LT1054
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 25 kHz
Topology: Boost, Buck
Type: Switched Capacitor Voltage Converter