TC78B016FTG,EL

TC78B016FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
14657 шт., срок 6-8 недель
1 280 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8007591211
Бренд: Toshiba

Описание

Brushless Motor Driver ICs
Toshiba Brushless Motor Driver ICs offer energy-saving and quiet motor operation in brushless DC (BLDC) motors that are used for a variety of applications. To improve motor drive efficiency, a complicated process of lead angle adjustment is generally required. Toshiba's motor drive controllers, with Intelligent Phase Control technology, help to solve this problem and achieve optimal efficiency.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 5000
Load Voltage Rating: 30 V
Manufacturer: Toshiba
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Operating Supply Current: 6 mA
Operating Supply Voltage: 6 V to 30 V
Output Current: 3 A
Package / Case: WQFN-36
Pd - Power Dissipation: 4.1 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: TC78B016
Subcategory: PMIC-Power Management ICs
Type: 3 Phase

Техническая документация

Datasheet
pdf, 686 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.