MPMT4001AT1

MPMT4001AT1
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 040 руб.
от 25 шт.968 руб.
от 50 шт.900.09 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8007591509

Описание

MPMT Surface-Mount Resistor Networks
Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.

Технические параметры

Brand: Vishay/Thin Film
Circuit Type: Divider
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 3
Number of Resistors: 2
Package/Case: SOT-23
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 4 kOhms
Series: MPMT
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%