MC9RS08KA1CSCR

MC9RS08KA1CSCR
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.470 руб.
от 100 шт.354 руб.
от 500 шт.290.92 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8007591523
Бренд: NXP Semiconductor

Описание

MCU 8-bit RS08 CISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R

Технические параметры

Analog Comparators 1
Automotive No
CAN 0
Core Architecture S08
Device Core RS08
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name RS08
I2C 0
I2S 0
Instruction Set Architecture CISC
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 10
Maximum CPU Frequency (MHz) 10
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 1
Number of I/Os 4
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Program Memory Size 1KB
Program Memory Type Flash
Programmability Yes
RAM Size 63B
SPI 0
Standard Package Name SO
Supplier Package SOIC N
Typical Operating Supply Voltage (V) 2.5|3.3|5
UART 0
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 2977 КБ