CTX100-1P-R, Coupled Inductors 100uH 0.54A 0.557ohms

CTX100-1P-R, Coupled Inductors 100uH 0.54A 0.557ohms
Изображения служат только для ознакомления,
см. техническую документацию
1023 шт., срок 6-8 недель
1 590 руб.
от 10 шт.1 210 руб.
от 25 шт.1 080 руб.
от 100 шт.942 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8005203866
Артикул: CTX100-1P-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Amorphous
Factory Pack Quantity: 1100
Inductance - Parallel: 99.01 uH
Inductance - Series: 396.06 uH
Manufacturer: Eaton
Maximum DC Current: 540 mA, 270 mA
Maximum DC Resistance: 557 mOhms, 2.227 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Вес, г 2

Техническая документация

Datasheet
pdf, 735 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.