AD8402ARZ1-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 840 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 470 руб.
от 100 шт. —
1 188.45 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Посмотреть аналоги2
Описание
Цифро-аналоговые преобразователи ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
PCB changed | 14 |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
Taper Type | Linear |
Number of Pot per Package | 2 |
Number of Positions | 256 |
Memory Type | Volatile |
Resistance Value (kOhm) | 1 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.9(Typ) |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Pin Count | 14 |
Brand: | Analog Devices |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Dual |
Operating Supply Current: | 10 nA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOIC-14 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 1 kOhms |
Series: | AD8402 |
Subcategory: | Digital Potentiometer ICs |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 500 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |