A4982SETTR-T

A4982SETTR-T
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.590 руб.
от 25 шт.535 руб.
от 100 шт.448.67 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8007594069

Описание

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1500
Load Voltage Rating: 35 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 8 V to 35 V
Output Current: 2 A
Package / Case: QFN-32
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A4982
Subcategory: PMIC-Power Management ICs
Type: Microstepping