ECS-196.6-12-33Q-JEN-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1668 шт., срок 7-9 недель
240 руб.
от 10 шт. —
190 руб.
от 50 шт. —
170 руб.
от 100 шт. —
149.79 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8007597031
Описание
AEC-Q200 SMD Crystals
ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.
ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 80 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 50 PPM |
Frequency: | 19.6608 MHz |
Load Capacitance: | 12 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Qualification: | AEC-Q200 |
Series: | ECX-33Q |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 20 PPM |
Type: | Miniature SMD Crystal |
Техническая документация
Datasheet ECS-160-12-33Q-JES-TR
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.