AFK336M10B12T-F, Aluminium Electrolytic Capacitors - SMD 10V 33uF 4X5.8 AEC-Q200

AFK336M10B12T-F, Aluminium Electrolytic Capacitors - SMD 10V 33uF 4X5.8 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1973 шт., срок 6-8 недель
140 руб.
от 10 шт.69 руб.
от 100 шт.60 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005025837
Артикул: AFK336M10B12T-F
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
AFK Low ESR SMT Aluminum Electrolytic Capacitors Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint of like-rated tantalum capacitors, but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 33 uF
Diameter: 4 mm
Dissipation Factor DF: 0.19
ESR: 1.35 Ohms
Factory Pack Quantity: 2000
Lead Spacing: 1 mm
Leakage Current: 3.3 uA
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 90 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMT Aluminum Electrolytic Capacitors
Voltage Rating DC: 10 VDC
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.