MT29C4G48MAZBBAKB-48 IT TR

MT29C4G48MAZBBAKB-48 IT TR
Изображения служат только для ознакомления,
см. техническую документацию
4 330 руб.
от 10 шт.3 770 руб.
от 25 шт.3 480 руб.
от 50 шт.3 193.51 руб.
Добавить в корзину 1 шт. на сумму 4 330 руб.
Номенклатурный номер: 8007601046

Описание

Multichip Packages
Micron Multichip Packages offer critical features and functions for designs, including high performance, high quality, power efficiency, and wide density ranges. Micron Multichip Packages are housed in small package sizes and are available in industrial temperature ranges.

Технические параметры

Brand: Micron
Data Bus Width: 16 bit, 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Clock Frequency: 208 MHz
Maximum Operating Temperature: +85 C
Memory Size: 4 Gbit, 2 Gbit
Memory Type: Flash, LPDDR1
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 16, 64 M x 32
Package / Case: WFBGA-168
Product Category: Multichip Packages
Product Type: Multichip Packages
Product: NAND-Based MCP
Series: MT29C
Speed: 208 MHz
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Timing Type: Asynchronous
Type: NAND Flash, Mobile LPDDR1