TK60F10N1L,LXGQ

TK60F10N1L,LXGQ
Изображения служат только для ознакомления,
см. техническую документацию
1750 шт., срок 7-9 недель
700 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8007603051
Бренд: Toshiba

Описание

Automotive Devices Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Factory Pack Quantity: 1000
Fall Time: 18 ns
Id - Continuous Drain Current: 60 A
Manufacturer: Toshiba
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TO-220SM-3
Pd - Power Dissipation: 205 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 60 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 6.11 mOhms
Rise Time: 12 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 29 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V

Техническая документация

Datasheet
pdf, 724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.