RL1632R-1R00-F

RL1632R-1R00-F
Изображения служат только для ознакомления,
см. техническую документацию
84229 шт., срок 6-8 недель
190 руб.
от 10 шт.130 руб.
от 25 шт.96 руб.
от 50 шт.80.38 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8007603788
Бренд: Susumu

Описание

Res Thin Film 1206 1 Ohm 1% 0.5W(1/2W) 0ppm/В°C to 100ppm/В°C Pad SMD Automotive T/R Резистор чип, корпус 1206, сопротивление 1R, отклонение F

Технические параметры

Anti-Sulfurated NO
Anti-Surge NO
Case Size 1206
Construction Rectangular
Current Sensing YES
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 1206
Package Type SMD
Packaging Tape and Reel
Power Rating(s) 0.5(1/2)(W)
Product Depth (mm) 1.6(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.5(mm)
Product Length (mm) 3.2(mm)
Resistance 1(ohm)
Temperature Coefficient 0 to 100(ppm/°C)
Temperature Range @ Derated Power 70 TO 125
Termination Style PAD
Tolerance (+ or -) 1%
Type Thin Film
Application: Current Sense
Brand: Susumu
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: 5000
Manufacturer: Susumu
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 500 mW(1/2 W)
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Resistance: 1 Ohms
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tolerance: 1%
Case 1206(3216 metric)
Category Resistors
Composition Thin Film
Family Chip Resistor-Surface Mount
Lead Style Surface Mount(SMD-SMT)
Other Names RL1632R-1R00-F
Power (Watts) 0.5W, 1/2W
Resistance In Ohms 1
Series RL
Standard Package 5
Tolerance ±1%

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.