0ZCF0300FF2C

0ZCF0300FF2C
Изображения служат только для ознакомления,
см. техническую документацию
1472 шт., срок 7-9 недель
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.94 руб.
от 10 шт.90 руб.
от 50 шт.72.91 руб.
Добавить в корзину 2 шт. на сумму 196 руб.
Альтернативные предложения1
Номенклатурный номер: 8007611321

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 3 A
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 6 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 2920(7555 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 48 mOhms
Series: 0ZCF
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 5.2 A
Type: PTC Resettable Fuses

Техническая документация

Datasheet
pdf, 779 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.