TK170V65Z,LQ

TK170V65Z,LQ
Изображения служат только для ознакомления,
см. техническую документацию
4950 шт., срок 7-9 недель
1 110 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Альтернативные предложения2
Номенклатурный номер: 8007613872
Бренд: Toshiba

Описание

650V DTMOS-VI Superjunction MOSFETs Toshiba 650V DTMOS-VI Superjunction MOSFETs are designed to operate in switching power supplies. These N-channel MOSFETs feature high-speed switching properties with lower capacitance. The 650V DTMOS-VI Superjunction MOSFETs silicon MOSFETs offer a typical 0.092Ω to 0.175Ω low drain source on-resistance. These devices feature a drain-source voltage of 10V.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 4 ns
Id - Continuous Drain Current: 18 A
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: DFN-8
Pd - Power Dissipation: 150 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 29 nC
Rds On - Drain-Source Resistance: 170 mOhms
Rise Time: 16 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 37 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.