Z4DGP408L-HF

Z4DGP408L-HF
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.340 руб.
от 100 шт.248 руб.
от 500 шт.195.87 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8007617153
Бренд: Comchip Technology

Описание

Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers Comchip Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers have a low forward voltage under the typical 1.1V or higher and are housed in a very compact and thin package for bridge rectifiers. The internal structure features a Glass Passivated Rectifier Chip (GPRC) inside and a lead-less chip form with no lead damage. These high-current rectifiers are Underwriters Laboratory Flammability Classified 94V-0.

Технические параметры

Brand: Comchip Technology
Factory Pack Quantity: 3000
If - Forward Current: 4 A
Ir - Reverse Current: 5 uA
Manufacturer: Comchip Technology
Max Surge Current: 150 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: Z4-D-4
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pad
Type: Single Phase Bridge
Vf - Forward Voltage: 900 mV
Vr - Reverse Voltage: 800 V

Техническая документация

Datasheet
pdf, 124 КБ