BLM18BD421BH1D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 шт., срок 6-8 недель
29 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
23 руб.
от 50 шт. —
18.36 руб.
Добавить в корзину 10 шт.
на сумму 290 руб.
Альтернативные предложения2
Описание
EMI Noise Suppression
Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Технические параметры
Brand: | Murata Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 420 Ohms |
Manufacturer: | Murata |
Maximum DC Current: | 250 mA |
Maximum DC Resistance: | 550 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 0603(1608 metric) |
Packaging: | Reel, Cut Tape |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Beads |
Qualification: | AEC-Q200 |
Series: | BLM18_(B/J)H |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Case Style | 0603 |
DC Current | 250(mA) |
DC Resistance | 0.55(ohm) |
Impedance | 420(ohm) |
Operating Temp Range | -55C to 150C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.95(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.95(mm) |
Product Length (mm) | 1.75(mm) |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 25% |
Техническая документация
Datasheet
pdf, 329 КБ
Документация
pdf, 313 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.