AD825ARZ-REEL

AD825ARZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 580 руб.
от 25 шт.1 450 руб.
от 100 шт.1 169.59 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8007623271
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 26 MHz
Ib - Input Bias Current: 4 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.2 mA
Operating Supply Voltage: 10 V to 36 V
Package / Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Series: AD825
Shutdown: No Shutdown
SR - Slew Rate: 130 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 10 V, +/-5 V
Type: General Purpose Amplifier
Voltage Gain dB: 66 dB
Vos - Input Offset Voltage: 1 mV

Техническая документация

Datasheet
pdf, 320 КБ