V78E03-500-SMT-TR

V78E03-500-SMT-TR
Изображения служат только для ознакомления,
см. техническую документацию
1207 шт., срок 7-9 недель
1 200 руб.
от 5 шт.1 080 руб.
от 10 шт.1 030 руб.
от 25 шт.967.55 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8007623464
Бренд: CUI Inc

Описание

P78E/V78E DC Switching Regulators

CUI Inc P78E/V78E DC-DC converters are a family of non-isolated DC switching regulators from 500mA to 1A designed to meet the IEC/EN 62368-1 standard. These compact, encapsulated converters operate in a temperature range of -40°C to +85°C. These units feature short-circuit protection, no-load input current as low as 0.2mA, and efficiency of up to 96%. The P78E series offers an industry-standard SIP package, while the V78E series comes in an SMT package. CUI Inc P78E/V78E DC-DC converters are high-performance alternatives to linear regulators and do not require a heat sink, making them ideal for applications where board space and energy efficiency are priorities.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 300
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 4.75 V
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 1.65 W
Output Type: Fixed
Output Voltage-Channel 1: 3.3 V
Packaging: Reel, Cut Tape
Part # Aliases: 656-30664R
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: V78E-500-SMT
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 3964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.