PQME3-D24-S9-M-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247 шт., срок 7-9 недель
3 870 руб.
от 5 шт. —
3 610 руб.
от 10 шт. —
3 580 руб.
от 25 шт. —
3 294.91 руб.
Добавить в корзину 1 шт.
на сумму 3 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8007628488
Бренд: CUI Inc
Описание
PQME3-M 3W Isolated DC/DC Converters
CUI Inc PQME3-M 3W Isolated DC/DC Converters provide up to 3W continuous power in an ultra-compact, 14-pin, surface-mount package. PQME3-M DC/DC converters offer a 4: 1 input range and no-load power consumption under 0.1W. These DC/DC converters from CUI Inc operate over a -40°C to +85°C temperature and deliver efficiencies up to 84%.
CUI Inc PQME3-M 3W Isolated DC/DC Converters provide up to 3W continuous power in an ultra-compact, 14-pin, surface-mount package. PQME3-M DC/DC converters offer a 4: 1 input range and no-load power consumption under 0.1W. These DC/DC converters from CUI Inc operate over a -40°C to +85°C temperature and deliver efficiencies up to 84%.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 333 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 9 V |
Package / Case: | SMT-14 |
Part # Aliases: | 656-30477R |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PQME3-M |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 705 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.