PCR1J390MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4292 шт., срок 7-9 недель
740 руб.
от 10 шт. —
520 руб.
от 50 шт. —
446 руб.
от 100 шт. —
369.41 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения2
Описание
PCR Electrolytic Capacitors
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Технические параметры
Automotive | Yes |
Capacitance Value | 39uF |
Construction | Cylindrical |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.028 |
EU RoHS | Compliant |
IL (uA) | 73@2Min |
IR (mA) | 2700 |
Lifetime (h) | 4000 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 8 |
Size (mm) | 8 X 10 |
Tolerance | 20% |
Type | Polymer |
Voltage | 63VDC |
Brand: | Nichicon |
Capacitance: | 39 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 28 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Life: | 4000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.7 A |
Series: | PCR |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 63 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.