MDKK1616T6R8MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2495 шт., срок 6-8 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
97 руб.
от 25 шт. —
82 руб.
от 50 шт. —
74.90 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения2
Описание
Inductors
TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.
TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.
Технические параметры
Допуск Индуктивности | ±20% |
Индуктивность | 6.8мкГн |
Конструкция Проводника | Shielded |
Линейка Продукции | MCOIL MD Series |
Максимальное DC Сопротивление | 0.82Ом |
Application: | Power |
Brand: | TAIYO YUDEN |
Core Material: | Metal |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Inductance: | 6.8 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 520 mA |
Maximum DC Resistance: | 820 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0606(1616 metric) |
Part # Aliases: | LSDND1616KKT6R8MM LLDND1616KKT6R8MM |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 880 mA |
Series: | MD |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Tradename: | MCOIL |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 403 КБ
Datasheet MDKK1616T6R8MM
pdf, 337 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.