VLS3010ET-4R7M-CA

VLS3010ET-4R7M-CA
Изображения служат только для ознакомления,
см. техническую документацию
1956 шт., срок 7-9 недель
160 руб.
от 10 шт.130 руб.
от 25 шт.108 руб.
от 50 шт.97.75 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8007631469
Бренд: TDK (TDK-Lambda)

Описание

Power Inductors TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 4.7 uH
Manufacturer: TDK
Maximum DC Current: 810 mA
Maximum DC Resistance: 204 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 3010-2
Part # Aliases: VLS3010ET-4R7M-CA
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 900 mA
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.