0885001.DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3761 шт., срок 7-9 недель
1 490 руб.
от 5 шт. —
1 320 руб.
от 10 шт. —
1 230 руб.
от 50 шт. —
923.26 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения3
Описание
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Application | Battery Management System|Battery Pack|Sense Line |
Automotive | Yes |
Current Rating (A) | 1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse Material | Plastic |
Fuse Size (mm) | 10.86 X 4.78 X 4.78 |
Maximum AC Voltage Rating (V) | 350 |
Maximum DC Voltage Rating (V) | 500 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (W) | 0.105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Termination Style | Solder Pad |
Type | Chip |
Typical Cold Resistance (Ohm) | 0.078 |
Typical Melting I2t (A²S) | 0.8 |
Voltage Rating (V) | 350 |
Brand: | Littelfuse |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Fuse Size / Group: | 10.86 mm x 4.78 mm |
Fuse Type: | Fast Blow |
Interrupt Rating: | 100 A at 350 VAC, 100 A at 500 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 78 mOhms |
Series: | 885 |
Subcategory: | Fuses |
Tradename: | NANO2 |
Type: | Fuse |
Voltage Rating AC: | 350 VAC |
Voltage Rating DC: | 500 VDC |
Техническая документация
Datasheet
pdf, 635 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.