MHQ0603P3N9CT000

MHQ0603P3N9CT000
Изображения служат только для ознакомления,
см. техническую документацию
42345 шт., срок 7-9 недель
26 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.23 руб.
от 50 шт.20.33 руб.
Добавить в корзину 10 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8007651645
Бренд: TDK (TDK-Lambda)

Описание

Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Core Material: Ceramic
Factory Pack Quantity: 15000
Inductance: 3.9 nH
Manufacturer: TDK
Maximum DC Current: 400 mA
Maximum DC Resistance: 350 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0201(0603 metric)
Part # Aliases: MHQ0603P3N9CT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 16
Self Resonant Frequency: 9.2 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.2 nH
Type: Multilayer

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.